
LED Light Pipes 3mm Litepipe w/Lens .440" Clear
VCC (Visual Communications Company) LSS_044_CTP technical specifications.
| Body Length | 11.18mm |
| Color | Clear |
| Length | 11.18mm |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) LSS_044_CTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.