The LSA1515B101M2H5R-B is a 100pF microwave SLC ceramic capacitor with a rated voltage of 50VDC and a tolerance of 20%. It has a negative capacitance tolerance of -20% and is constructed with a flat, wire-bonded design. The capacitor is packaged in a 1515 case and is suitable for microwave applications. It operates over a temperature range of -55°C to 125°C.
Presidio Components LSA1515B101M2H5R-B technical specifications.
| Capacitance | 100pF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Dielectric | BX |
| Type | Microwave SLC |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1515 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Wire Bond |
| Termination Style | Pad |
| Construction | Flat |
| Size | 0.381 X 0.381 X 0.127mm |
| Microwave Application | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Presidio Components LSA1515B101M2H5R-B to view detailed technical specifications.
No datasheet is available for this part.