This 9-position terminal block from Amphenol features a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It has a current rating of 12A and a voltage rating of 300V. The block is designed for DIN rail mounting and has a pitch of 0.2inch. It is packaged in bulk and features a screw termination. The terminal block is RoHS compliant.
Amphenol V909515200J0G technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 12A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol V909515200J0G to view detailed technical specifications.
No datasheet is available for this part.