Search Results for "lmp7702max nopb texas instzh twments"
Filters
LMP7702MAX/NOPB
Texas Instruments
Dual Op Amp, 2.5MHz GBW, 1pA Ib, 220uV Vos, CMOS, 12V, SOIC
Datasheet
SOIC-8
Active
Amplifier Type:
GENERAL PURPOSE
Package/Case:
SOIC
Common Mode Rejection Ratio:
86dB
Gain Bandwidth Product:
2.5MHz
Distributor
Stock
1+
3+
4+
5+
Quest
5
-
$3.9
$2.6
-
Tme
0
$3.63
-
-
$3.11