High-speed, single-channel general-purpose comparator featuring a 3.63ns response time and 7ns propagation delay. Operates with a minimum dual supply voltage of 1.35V and a maximum of 12V, with a typical quiescent current of 6.8mA. Offers a 70dB Common Mode Rejection Ratio and 74dB Power Supply Rejection Ratio. Packaged in a TSOT-6 surface mount configuration, this component is designed for applications requiring precise and rapid signal comparison.
Texas Instruments LMH7220MK technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 5V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 500nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 9mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 5mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Propagation Delay | 7ns |
| Quiescent Current | 6.8mA |
| Response Time | 7ns |
| RoHS Compliant | No |
| Supply Current | 9mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 59dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMH7220MK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
