Texas Instruments LMD18200MDC technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 42 |
| Supply Voltage-Min | 12 |
| Supply Voltage-Max | 55 |
| Interface IC Type | HB BASED PERIPHERAL DRIVER WITH PWM |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMD18200MDC to view detailed technical specifications.
No datasheet is available for this part.