
The LM96194CISQX/NOPB is an 8-bit digital temperature sensor with an SMBus interface. It operates over a temperature range of -40°C to 100°C and is suitable for surface mount applications. The device is RoHS compliant and lead free, making it suitable for environmentally friendly designs. It features a resolution of 14 bits and is available in a WQFN-48 package.
Texas Instruments LM96194CISQX/NOPB technical specifications.
| Interface | SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | TruTherm® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM96194CISQX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.