Switch Rocker ON None OFF 3PST Quick Connect Long Lined Rocker 15A 250VAC 372.85VA Bulk
Carling Technologies LTIHK5D-1L-WH-RC-FN/125N technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | 3PST |
| Actuator Style | Long Lined Rocker |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTIHK5D-1L-WH-RC-FN/125N to view detailed technical specifications.
No datasheet is available for this part.