3.5 to 36Vin, 3 Ampere Synchronous DC-DC Converter for Automotive Applications 16-HTSSOP -40 to 150
Texas Instruments LM536035QPWPTQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 3.5 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM536035QPWPTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.