
Dual differential comparator, featuring two independent comparator elements in a surface-mount SOIC package. Operates with a dual supply voltage range of 1V to 18V, or a single supply from 2V to 36V. Offers a maximum supply current of 500µA and an output current of 20mA, with 6mA per channel. Input bias and offset currents are rated at 250nA and 5mV respectively. This RoHS compliant component functions across an operating temperature range of -25°C to 85°C.
Texas Instruments LM293DE4 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 0.3us |
| RoHS Compliant | Yes |
| Series | LM293 |
| Supply Current | 500uA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM293DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
