The LM25117PSQX is a 24-pin quad DC/DC controller from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and supports input voltages from 4.5V to 42V. The device features a quad configuration with 24 terminals in a JEDEC package code S-XQCC-N24. The HVQCCN package type measures 4mm in width and length, accommodating 24 pins. The LM25117PSQX is categorized under power management ICs, specifically DC/DC controllers and regulators.
Texas Instruments LM25117PSQX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 4.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM25117PSQX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.