Texas Instruments LM2476TB technical specifications.
| Package/Case | TO-247 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 85V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2476TB to view detailed technical specifications.
No datasheet is available for this part.