Jackcon Capacitor Electronics LKP122M80V2530 technical specifications.
| Capacitance | 1200uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| Ripple Current | 1460mA |
| Lifetime | 2000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability|High Ripple Current|Proof Vent |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Jackcon Capacitor Electronics LKP122M80V2530 to view detailed technical specifications.
No datasheet is available for this part.