Conn Rack and Panel ARINC 404 PIN/SKT 106Signal/67Signal POS Crimp ST Panel Mount
ITT DPX2RME-A106P67S-33B-1801 technical specifications.
| Type | Rack and Panel ARINC 404 |
| Contact Gender | PIN/SKT |
| Number of Contacts | 106Signal/67Signal |
| Number of Rows | 8/6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.