Jackcon Capacitor Electronics LHK152M10V1017 technical specifications.
| Capacitance | 1500uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Ripple Current | 770mA |
| Leakage Current | 3@1MinuA |
| Lifetime | 2000h |
| Size | 10 X 17mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Jackcon Capacitor Electronics LHK152M10V1017 to view detailed technical specifications.
No datasheet is available for this part.