Jackcon Capacitor Electronics LHK103K16V1836 technical specifications.
| Capacitance | 10000uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Ripple Current | 2060mA |
| Leakage Current | 3@1MinuA |
| Lifetime | 2000h |
| Size | 18 X 36mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Jackcon Capacitor Electronics LHK103K16V1836 to view detailed technical specifications.
No datasheet is available for this part.