Field Programmable Gate Array (FPGA) with 17,000 logic elements/cells and 17,000 macrocells. Features 2125 logic blocks (LABs), 736Kb memory size, and 716800 bits of RAM. Operates at 1.2V supply voltage, with a range of 1.14V to 1.26V, and an operating current of 18mA. Offers 133 I/Os and a 65nm technology process. Packaged in a 256-pin FTBGA with dimensions of 17mm x 17mm x 1.25mm, suitable for surface mounting.
Lattice Semiconductor LFE3-17EA-6FTN256C technical specifications.
| Package/Case | BGA |
| Density | 700Kb |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Frequency | 3.1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 736Kb |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 133 |
| Number of Logic Blocks (LABs) | 2125 |
| Number of Logic Elements/Cells | 17000 |
| Number of Macrocells | 17000 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 716800b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECP3 |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE3-17EA-6FTN256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.