Wall Industries LD85-500 technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-MDMA-P5 |
| Width | 50.8 |
| Length | 50.8 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 30.8 |
| Input Voltage-Min | 25.2 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wall Industries LD85-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.