Lumex LCM-H240128GSN-1WC technical specifications.
| Background Color | Blue |
| Backlight Type | LED |
| Lead Free | Lead Free |
| Package Quantity | 26 |
| Resolution (height) | 128pixel |
| Resolution (width) | 240pixel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-H240128GSN-1WC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.