Programmable Logic Device (PLD) featuring 512 macrocells and 16 logic array blocks (LABs). Offers 176 programmable I/Os and a maximum operating frequency of 275MHz, with a typical propagation delay of 7.5ns. Operates from a 3V to 3.6V supply voltage, consuming 33mA at 3.3V. This surface-mount component is packaged in a 208-pin PQFP and is lead-free and RoHS compliant.
Lattice Semiconductor LC5512MV-75QN208C technical specifications.
| Package/Case | PQFP |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 275MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 149 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 176 |
| Operating Supply Current | 33mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RAM Size | 262144b |
| RoHS Compliant | Yes |
| Series | ispXPLD® 5000MV |
| Supply Current | 33mA |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC5512MV-75QN208C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.