The 3-178842-4 is a cable mount housing with a crimp termination method, designed for use with 3 contacts. It has a terminal pitch of 6.2mm and a body orientation of straight. The housing is rated for operation between -30°C and 105°C. It can handle a maximum current of 12A per contact and a maximum voltage of 600VAC.
TE Connectivity 3-178842-4 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 3 |
| Terminal Pitch | 6.2mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 12/ContactA |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 3-178842-4 to view detailed technical specifications.
No datasheet is available for this part.