The ispMACH 4000V is an 8-LAB FPGA with 264 logic elements, 128 macrocells, and 92 I/Os. It operates at a maximum frequency of 333MHz and has a maximum supply voltage of 3.6V. The device is packaged in a TQFP-128 package and is RoHS compliant. It has a propagation delay of 2.7ns and a turn-on delay time of 7.5ns. The ispMACH 4000V is suitable for use in a variety of applications, including those requiring high-speed digital logic and moderate I/O counts.
Lattice Semiconductor LC4128V-75TN128C technical specifications.
| Package/Case | TQFP |
| Frequency | 178.57MHz |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 92 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 264 |
| Number of Macrocells | 128 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 2.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000V |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.01776oz |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4128V-75TN128C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.