DC DC Converter 5.5V 100W
Vicor VE-BNW-CW-F3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 18.18A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-200™ (100W) |
| Voltage - Output 1 | 5.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-BNW-CW-F3 to view detailed technical specifications.
No datasheet is available for this part.