
9-position, 2-row D-Subminiature socket connector with straight, through-hole mounting and solder termination. Features gold-plated bronze signal contacts and a steel shell with tin plating. Rated for 5A current and 250V AC/DC, operating between -55°C and 105°C. Insulated with glass, this black connector offers a 1.37mm contact pitch and 2.74mm pitch between rows.
Amphenol L77SDEH09SOL2RM5 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.55mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Glass |
| Length | 30.89mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Mount | Through Hole, Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.74mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SD |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77SDEH09SOL2RM5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
