5V fixed positive LDO regulator, offering 250mA output current with a 0.8V dropout voltage. Features a 2% accuracy, 20V maximum input voltage, and operates from -40°C to 125°C. This surface mount component is housed in a DPAK package, measuring 6.6mm x 6.2mm x 2.4mm. It includes a single positive output and a 55dB PSRR.
Stmicroelectronics L4931CDT50 technical specifications.
| Accuracy | 2% |
| Package/Case | DPAK |
| Height | 2.4mm |
| Input Bias Current | 600uA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 5V |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4931CDT50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
