
Stmicroelectronics L4931ABPT120R technical specifications.
| Package/Case | TO-252-5 |
| Dropout Voltage | 400mV |
| Input Bias Current | 800uA |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4931ABPT120R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
