This 12pF ceramic chip capacitor is rated for 25VDC with a tolerance of 5%. It features a C0G dielectric and is constructed with a flat, ceramic chip design. The capacitor is available in an 0805 package and is suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Knowles 0805Y0250120JCR technical specifications.
| Capacitance | 12pF |
| Voltage | 25VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | FlexiTerm |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.3(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.