Carling Technologies L26D1S001-JZZ00-000 technical specifications.
| Contact Material | Tin, Gold, Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies L26D1S001-JZZ00-000 to view detailed technical specifications.
No datasheet is available for this part.