8.5V FIXED POSITIVE LDO REGULATOR, 2.5V DROPOUT, PSFM3, TO-220, 3 PIN
Infrared LED,
LEAF HINGES
Dymo 18490 Black on Yellow Label Printer Tape
TWEEZER POINTED BLUNT 5.71
Label Printer Tape, Nylon, Black on Yellow, 3/4" x 11.5 Ft, RhinoPro Series
TWEEZER TOOTHED BLUNT 5.51
Nose Assembly, Self-Releasing Mgp Type
ADHESIVE, CYANOACRYLATE, BOTTLE, 1.75FL.OZ.(US); Adhesive Type:Cyanoacrylate; Adhesive Colour:Amber; Product Range:-; Dispensing Method:Bottle; Volume:1.75fl.oz (US); Weight:-; Colour:Transparent Amber; Pack Quantity:1 ;RoHS Compliant: Yes
TWEEZER FLAT BLUNT 10.04
RHINOPRO 3/4IN YELLOW FLEXIBLE NYLON LABELS
TWEEZER FLAT SPADE 4.53
5 Pos RA Shrouded Header, 5.08mm Pitch, 12A, 300V, Gold
4 Pos 7.62mm Screw RA Terminal Block, 12A, 400V, UL94 V-0
CIR BRKR THRM 10A 240VAC 60VDC
DIN rail connector, nominal current 12 A, rated voltage (III/2) 320 V, number of positions 15, pitch 5.08 mm,connection method Screw connection with tension sleeve, color green, contact surface Tin, mounting DIN rail
Conn Shrouded Header (4 Sides) HDR 5 POS 5.08mm Solder ST Thru-Hole
Conn Terminal Block F 6 POS 5.08mm Screw Cable Mount 12A