Search Results for "l235 2790ahlcbaac0 Lumileds"
Filters
175236-2
TE Connectivity
Automotive Connectors PAIR MATE PRE-TIN CONT L23.5
Datasheet
Volume Production
Package Quantity:
60000
FAR-G6CN-1G8925-L235
Taiyo Yuden
SAW Filter 3dB SMD 8 Pin
Datasheet
Surface Mount
Mounting:
Surface Mount
Maximum Insertion Loss:
3
dB
Number of Terminals:
8
Min Operating Temperature:
-30
°C