This ceramic chip capacitor has a capacitance of 0.0068uF and a working voltage of 6.3VDC. It has a tolerance of 2% and is constructed with a BP dielectric. The capacitor is packaged in a 2220 surface mount package and has a maximum operating temperature of 125 degrees Celsius. It is suitable for use in a variety of applications, including those requiring a high level of reliability and stability.
Kemet M3253508BPW682GGMB technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 6.3VDC |
| Tolerance | 2% |
| Dielectric | BP |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.79(Max)mm |
| Failure Rate | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet M3253508BPW682GGMB to view detailed technical specifications.
No datasheet is available for this part.