Ring Tongue Terminal 8AWG Copper Red 36.1mm Tin InsulKrimp™ T/R
Molex 190710155 technical specifications.
| Type | Ring Tongue Terminal |
| Stud Size | 8mm |
| Plating | Tin |
| Wire Size | 8AWG |
| Tradename | InsulKrimp™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 190710155 to view detailed technical specifications.
No datasheet is available for this part.