
3-port Ethernet switch with 100Mbps data rate, featuring three integrated transceivers. This surface mount component is housed in a 64-pin LQFP package measuring 10mm x 10mm. It operates within a temperature range of -40°C to 85°C and supports a maximum supply voltage of 3.3V. The device is RoHS compliant and supplied in tray packaging.
Microchip KSZ8463MLI technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Functions | 3 |
| Number of Ports | 3 |
| Number of Transceivers | 3 |
| Package Quantity | 160 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EtherSynch™ |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8463MLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
