
Onsemi KA3845B technical specifications.
| Package/Case | DIP |
| Duty Cycle | 50% |
| Fall Time | 35ns |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 10.15mm |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 17mA |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | KA3845B |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA3845B to view detailed technical specifications.
No datasheet is available for this part.