Search Results for "k5b t 4x3x1 5 King Core Electronics"
Filters
K5B T 4x2x2
King Core Electronics
Ferrite Core Toroid Core K5B-Material
Datasheet
Active
Product Height (mm):
2
Product Diameter (mm):
4
Type:
Toroid Core
Application:
General Application
K5B T 3.5x2.5x0.8
King Core Electronics
Ferrite Core Toroid Core K5B-Material
Datasheet
Active
Product Height (mm):
2.5
Product Diameter (mm):
3.5
Type:
Toroid Core
Application:
General Application
K5B T 4.3x2.5x2.8
King Core Electronics
Ferrite Core Toroid Core K5B-Material
Datasheet
Active
Product Height (mm):
2.5
Product Diameter (mm):
4.3
Type:
Toroid Core
Application:
General Application
K5B T 3.5x3.25x1.4
King Core Electronics
Ferrite Core Toroid Core K5B-Material
Datasheet
Active
Product Height (mm):
3.25
Product Diameter (mm):
3.5
Type:
Toroid Core
Application:
General Application
K5B T 4.4x1.4x2.8
King Core Electronics
Ferrite Core Toroid Core K5B-Material
Datasheet
Active
Product Height (mm):
1.4
Product Diameter (mm):
4.4
Type:
Toroid Core
Application:
General Application
K5B T 3.5x3x1.7
King Core Electronics
Ferrite Core Toroid Core K5B-Material
Datasheet
Active
Product Height (mm):
3
Product Diameter (mm):
3.5
Type:
Toroid Core
Application:
General Application
K5B T 3.5x1.3x1.8
King Core Electronics
Ferrite Core Toroid Core K5B-Material
Datasheet
Active
Product Height (mm):
1.3
Product Diameter (mm):
3.5
Type:
Toroid Core
Application:
General Application
K5B T 4x2x1.5
King Core Electronics
Ferrite Core Toroid Core K5B-Material
Datasheet
Active
Product Height (mm):
2
Product Diameter (mm):
4
Type:
Toroid Core
Application:
General Application
K5B T 3.5x3.25x1.3
King Core Electronics
Ferrite Core Toroid Core K5B-Material
Datasheet
Active
Product Height (mm):
3.25
Product Diameter (mm):
3.5
Type:
Toroid Core
Application:
General Application
K5B T 3x2x1.2
King Core Electronics
Ferrite Core Toroid Core K5B-Material
Datasheet
Active
Product Height (mm):
2
Product Diameter (mm):
3
Type:
Toroid Core
Application:
General Application
K5B T 3x2x1
King Core Electronics
Ferrite Core Toroid Core K5B-Material
Datasheet
Active
Product Height (mm):
2
Product Diameter (mm):
3
Type:
Toroid Core
Application:
General Application
K5B T 4x1.5x2
King Core Electronics
Ferrite Core Toroid Core K5B-Material
Datasheet
Active
Product Height (mm):
1.5
Product Diameter (mm):
4
Type:
Toroid Core
Application:
General Application
K5B T 3.5x3.25x1.5
King Core Electronics
Ferrite Core Toroid Core K5B-Material
Datasheet
Active
Product Height (mm):
3.25
Product Diameter (mm):
3.5
Type:
Toroid Core
Application:
General Application
K5B T 3.5x1.25x1.8
King Core Electronics
Ferrite Core Toroid Core K5B-Material
Datasheet
Active
Product Height (mm):
1.25
Product Diameter (mm):
3.5
Type:
Toroid Core
Application:
General Application
K5B T 3.5x3x1.2
King Core Electronics
Ferrite Core Toroid Core K5B-Material
Datasheet
Active
Product Height (mm):
3
Product Diameter (mm):
3.5
Type:
Toroid Core
Application:
General Application
K5B T 4.5x3.2x2.5
King Core Electronics
Ferrite Core Toroid Core K5B-Material
Datasheet
Active
Product Height (mm):
3.2
Product Diameter (mm):
4.5
Type:
Toroid Core
Application:
General Application
K5B T 4x1.7x2.2
King Core Electronics
Ferrite Core Toroid Core K5B-Material
Datasheet
Active
Product Height (mm):
1.7
Product Diameter (mm):
4
Type:
Toroid Core
Application:
General Application
K5B T 4.1x4x1.6
King Core Electronics
Ferrite Core Toroid Core K5B-Material
Datasheet
Active
Product Height (mm):
4
Product Diameter (mm):
4.1
Type:
Toroid Core
Application:
General Application
K5B T 4x3x1.5
King Core Electronics
Ferrite Core Toroid Core K5B-Material
Datasheet
Active
Product Height (mm):
3
Product Diameter (mm):
4
Type:
Toroid Core
Application:
General Application
K5B T 4x3x2
King Core Electronics
Ferrite Core Toroid Core K5B-Material
Datasheet
Active
Product Height (mm):
3
Product Diameter (mm):
4
Type:
Toroid Core
Application:
General Application
1
2
3
4
5
Next