Deep Red Standard LED, T-1 3mm, 45° Viewing Angle, 637nm
Single Color LED, Deep Red, Untinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2
Red Diffused LED, 660nm, 30mA, 100°C, Through Hole
TOP PANEL FOR IDFB8E-11N
Locator Plate, D Contacts; Svhc: No Svhc (19-DEC-2012)
Cap Film 1.5uF 63V PET 10% (9 X 5.1 X 7.6mm) Radial Stacked 7.5mm 125°C T/R
Cap Film 1.5uF 63V PET 20% (9 X 5.1 X 7.6mm) Radial Stacked 7.5mm 125°C T/R
Cap Film 1.5uF 63V PET 20% (9 X 5.1 X 7.6mm) Radial Stacked 7.5mm 125°C Ammo
Cap Film 1.5uF 1000V PP 20% (42 X 31 X 26.5mm) Screw Mount Plastic Can 100°C Automotive Bulk
1000VDC 1.5uF 5% PP Film Capacitor Snubber
TDK B32327-B6605-K015 6uF 450VAC 10% PP Film Capacitor, Motor Run, -25 to 85°C, Stud Mount
TDK B32327-C1206-K015 20uF 250VAC 10% PP Motor Run Capacitor
TDK B32327-C1356-K015 35uF 250VAC 10% PP Film Capacitor, Stud Mount, -25 to 85°C
TDK B32328-A1456-K015 45uF 250VAC 10% PP Film Capacitor
TDK B32327-B4256-K015 25uF 400VAC 10% PP Film Capacitor, Motor Run, -25 to 85°C
TDK B32427-A1126-K015 12uF 250VAC 10% PP Film Capacitor
TDK B32328-A4126-K015 12uF 400VAC 10% PP Film Capacitor, Motor Run Type, -25 to 85°C, Stud Mount
TDK B32427-A1305-K015 3uF 250VAC 10% AC Film Capacitor
TDK B32328-A6156-K015 15uF 450VAC 10% PP Film Capacitor