Panasonic JV1AP-6V technical specifications.
| Coil Current | 33.3mA |
| Coil Power | 200mW |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Depth | 16mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 4ms |
| Resistance | 180R |
| Series | JV |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JV1AP-6V to view detailed technical specifications.
No datasheet is available for this part.