Panasonic JV1A-24V technical specifications.
| Coil Current | 8.3mA |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 10.9mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 4ms |
| Series | JV |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 8g |
| Width | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JV1A-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.