Panasonic JV1-100V technical specifications.
| Coil Current | 6mA |
| Coil Power | 600mW |
| Coil Resistance | 16.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 100V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 4ms |
| Series | JV |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JV1-100V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.