Texas Instruments JL137SYA technical specifications.
| Dropout Voltage | 3V |
| Lead Free | Contains Lead |
| Max Input Voltage | -40V |
| Min Input Voltage | -4.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | -37V |
| Polarity | Negative |
| Quiescent Current | 40uA |
| Reference Voltage | -1.275V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments JL137SYA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.