
SPST tactile switch with a square, red polyacetal button and PC pin termination. Features a 24VDC rating, 125mA current rating, and a mechanical life of 1,000,000 cycles. This through-hole mounted switch offers a 2.65N operating force and 0.3mm travel. Rated IP67 for waterproof and dust-tight performance, with stainless steel contacts plated in silver.
NKK Switches JB15HKP-2C technical specifications.
| Actuator Color | Red |
| Actuator Material | Polyacetal |
| Color | Red |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 125mA |
| Depth | 12mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 125mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 265gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15HKP-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
