Search Results for "ixtp05n100m Inchange Semiconductor Company"
Filters
IXTP05N100M
Ixys
MOSFET N-Channel 700mA 1kV 25W 3-Pin TO-220AB
Datasheet
PLASTIC, TO-220, 3 PIN
Transferred
Package/Case:
TO-220AB
Continuous Drain Current (ID):
700mA
Drain to Source Voltage (Vdss):
1kV
Input Capacitance:
260pF
Distributor
Stock
1+
50+
100+
250+
TME
0
$4.67
$2.47
$2.32
$2.22
IXTP05N100M
Littelfuse
Power Field-Effect Transistor,
Datasheet
,
Active