Search Results for "ixta52p10p Inchange Semiconductor Company"
Filters
IXTA52P10P
Ixys
P-Channel MOSFET, 100V, 52A, 50mR, TO-263
Datasheet
PLASTIC, TO-263, 3 PIN
Transferred
Package/Case:
TO-263
Continuous Drain Current (ID):
52A
Drain to Source Breakdown Voltage:
-100V
Drain to Source Resistance:
50mR
Distributor
Stock
1+
10+
25+
Tme
300
$7.3
$4.59
$4.4
IXTA52P10P
Littelfuse
P-Channel MOSFET, 100V, 52A, TO-220
Datasheet
Active