
Dual audio differential line receiver IC, featuring 0dB voltage gain (G=1). Offers a high Common Mode Rejection Ratio of 74dB and an input resistance of 50kΩ. Operates with a dual supply voltage range of 4V to 18V, or a single supply from 8V to 36V. The component boasts a 1mV input offset voltage and a 14V/µs slew rate, with a quiescent current of 2.4mA. Packaged in a 14-SOIC (D) case, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments INA2134UA/2K5 technical specifications.
| Package/Case | D |
| Common Mode Rejection Ratio | 74dB |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 50kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 14V/µs |
| Voltage Gain | 0dB |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA2134UA/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
