Texas Instruments INA203AID technical specifications.
| Accuracy | 3.5% |
| Bandwidth | 500kHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current | 1mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA203AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.