Texas Instruments INA190EVM technical specifications.
| Type | Evaluation Board |
| Supported Device | INA190 |
| Supported Device Technology | Special Purpose Amplifier |
| Operating Supply Voltage Range | 1.7 to 5.5VDC |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments INA190EVM to view detailed technical specifications.
No datasheet is available for this part.