Weidmuller 7789315050 technical specifications.
| Approvals | UL |
| Length | 16.4foot |
| Material | PVC |
| Number of Positions | 24 |
| Package Quantity | 1 |
| Resistance | 80MR |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 7789315050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.