
The HOA6981-T55 is a photointerrupter with a slotted design, suitable for single-channel applications. It has a maximum operating temperature range of -40°C to 70°C and is powered by a 12V supply, consuming 15mA of current. The device features a power dissipation of 100mW and a propagation delay of 5us. It is not RoHS compliant.
Honeywell HOA6981-T55 technical specifications.
| Fall Time | 70ns |
| Forward Current | 50mA |
| High Level Output Current | 100uA |
| Low Level Output Current | 12.8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Wire, Screw |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 12V |
| Output Configuration | NPN - Open Collector |
| Power Dissipation | 100mW |
| Propagation Delay | 5us |
| Response Time | 70ns |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage | 3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HOA6981-T55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
