
This through-hole backplane connector features 55 positions and 5 rows, with a current rating of 1.5A and a voltage rating of 750V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made with bronze contact material and has a gold plating. It is available in a tray packaging with 48 pieces per package, and has a pitch of 2mm.
Amphenol HM2P11PDG3M0N9 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Number of Rows | 5 |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Press-Fit |
| Voltage Rating | 750V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol HM2P11PDG3M0N9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.