Amphenol HM2P09PDG3P9N9 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 55 |
| Number of Rows | 5 |
| Package Quantity | 96 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol HM2P09PDG3P9N9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
